| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176093-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176093-3 |
9-2176093-3
| Heilind Number: | AMP9-2176093-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176093-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 0.25W Precision Resistor, a vital component boasting a resistance of 95.3 KΩ with an impressive tolerance of 0.1%. Designed for surface mount applications, this thin film resistor offers reliable performance even in high-voltage environments, rated up to 150 V. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful, making it ideal for space-constrained designs. With solder termination and RoHS compliance, it ensures easy installation and environmental friendliness. Elevate your electronic projects with this high-quality chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


