| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176093-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 97.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176093-4 |
9-2176093-4
| Heilind Number: | AMP9-2176093-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176093-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this thin film RP 2A resistor. Featuring a resistance of 97.6 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of 0.25W and a rated voltage of 150V, it offers reliable operation. This surface mount resistor, sized at 0805, is easy to install and fits seamlessly into your PCB layout. RoHS compliant and crafted for durability, it guarantees quality and compliance with environmental standards. Upgrade your designs with this high-performance component for optimal results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


