917992-1
HYBRID MK-2 PLUG HSG ASSY 26P
Upgrade your automotive electrical system with the Hybrid MK-2 Plug Housing Assembly, a vital component in the Multilock Connector System. Designed for female terminals, this assembly features 26 positions arranged in two rows with a pitch of 3.5mm and 3mm, ensuring secure and efficient connectivity. With a voltage rating of 12V DC, it guarantees reliable performance in demanding environments. The housing, made of UL 94-HB rated PBT material, offers excellent flammability resistance. Its compact design, measuring 42.2mm in width and 18.4mm in height, accommodates tight spaces, while the 180° cable exit angle allows for versatile installation. With a wide operating temperature range of -30 to 105°C, it is suited for various automotive applications. This assembly complies with RoHS standards, ensuring environmental responsibility. Whether for signal transmission or power distribution, the Hybrid MK-2 Plug Housing Assembly is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917992-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 18.4 mm, .724 in |
Width: | 1.661 in, 42.2 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 917992-1 |
SKU: | AMP917992-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2022 | P-21-021624 - Obsolete. small/no shipment in recent years or produced by aged tooling. LTB 1/20/22 | Download |
12/15/2021 | P-21-021884 - Retraction of Obsolete Reason For Change: Document clarification.This PCN is to inform cancellation of obsolete which announced in P-21-021600, P-21-021601, P-21-021624, P-21-021625 since continuous market demand has been confirmed. Please contact TE account manager if there is any inquiry. | Download |