925663-1
.140 DIA SOCKET
Easily connect and secure wires with our 0.140 MATE-N-LOK Socket Contact. Designed for efficient cable mounting via crimp termination, this contact ensures reliable performance in a variety of applications. With a high amperage rating of 28A and a voltage capacity of 250VAC, it is suitable for use in appliances and other electrical systems. The pre-tin plating on the contact mating area offers enhanced conductivity, while the contact retention feature with locking lance provides added security. RoHS compliant, this contact is environmentally friendly and safe for use. With a package quantity of 500, it is ideal for bulk installations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability even in harsh environments. Accepting wire insulation diameters ranging from 2.5mm to 4.5mm, it accommodates 10-14 AWG wires (2.1-5.3mm²) with ease. Perfect for wire-to-wire connections, this contact is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925663-1 |
Series: | 0.140 MATE-N-LOK |
Amperage: | 28 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
GPL: | 237 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 10 - 14 AWG, 2.1 - 5.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .098 - .177 in, .1 - .177 in, 2.5 - 4.5 mm, 2.6 - 4.5 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .14 in, 3.56 mm |
Part Aliases: | 925663-1 |
SKU: | AMP925663-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |