926995-1
.140 DIA MNL SOCKET
Introducing the 0.140 MATE-N-LOK Pin Contact, a robust solution for power applications. With a current rating of 17 A and a voltage capacity of 250 VAC, this connector ensures reliable performance. Its Cable Mount design allows for easy installation in various systems, making it ideal for appliances and other power-related circuitry. The contact material, CuSn4, guarantees durability, while the pre-tin plating offers excellent conductivity. Operating within a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is suitable for diverse environments. Featuring a locking lance for secure retention, it provides peace of mind in critical connections. Wave solder capable and designed for PCB termination, it offers flexibility in assembly processes. Compliant with RoHS regulations, this contact aligns with modern environmental standards. With a package quantity of 500, it is perfect for both small-scale and bulk applications. Elevate your connectivity with the high-performance 0.140 MATE-N-LOK Pin Contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926995-1 |
Series: | 0.140 MATE-N-LOK |
Amperage: | 17 A |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | CuSn4 |
Overall Length: | 17.5 mm, .688 in |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 500 |
GPL: | 237 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1363 |
Contact Transmits: | Power |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Diameter: | .14 in, 3.55 mm |
Part Aliases: | 926995-1 |
SKU: | AMP926995-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |