925712-1
140 DUA SOCKET
Enhance your power connectivity with our Contact for 0.140 MATE-N-LOK series. Designed for Cable Mount (Free-Hanging) installations, this Socket contact ensures secure termination via Crimp method, accommodating 10-14 AWG wire sizes. With a voltage rating of 250 VAC and contact amperage of 17 A, it's ideal for power applications in a wide operating temperature range. The Brass construction with Pre-Tin plating guarantees reliable performance, while the locking lance contact retention system provides added security. RoHS compliant and suitable for various appliances, this contact, packaged in a box of 2500, is a must-have for efficient wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925712-1 |
Series: | 0.140 MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 17 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 10 - 14 AWG, 2.1 - 5.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .14 in, 3.56 mm |
Part Aliases: | 925712-1 |
SKU: | AMP925712-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2024 | PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
04/10/2020 | E-20-005051 - DisconƟnuance. NO SALES. | Download |