926299-1

5P UNIV.M-N-L.PLUG

Enhance your power and signal connections with our Universal MATE-N-LOK connector, crafted for efficient cable mounting with a crimp termination method. Meeting CSA and UL standards for reliability, this connector features a single row design with five contact positions, ideal for various circuit applications. The durable nylon housing, in a natural color, ensures longevity even in harsh environments, while the 6.35mm pitch and 600V AC voltage rating guarantee optimal performance. With an operating temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for diverse applications, including appliances. Packaged in a quantity of 1000, it is a cost-effective solution for your connectivity needs, while also being RoHS compliant for environmental responsibility. Trust in the quality and versatility of our Universal MATE-N-LOK connector for seamless wire-to-wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926299-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1000
Number of Positions:5
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:926299-1
SKU:AMP926299-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/10/2018E-18-005297 - Product Improvement. The drawings for the listed part numbers have been modified to update tolerance block.Download
09/22/2014E-13-019169 - Product improvement. TE connecvity strives to consolidate the resins and improve the manufacturing process while retaining product performance and to offer soluon for widespread product applications with new heat stabilized material.Download