1740149-3

MAG MATE LEAF TERMINAL MKII

Introducing the MAG MATE LEAF TERMINAL MKII, a versatile and reliable solution for your wire termination needs. Part of our MAG-MATE series, this terminal features IDC Standard termination method for easy installation. Its Leaf terminal type ensures secure and efficient connectivity, while mating retention barbs provide added durability. RoHS compliant, it guarantees environmentally friendly operation. Trust in the quality of our Magnet Wire Terminals for seamless connections in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1740149-3
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Leaf
Mating Retention Type: Barbs
Product: Magnet Wire Terminals
SKU: AMP1740149-3
Plating Material: Pre-Tin
Cavity Size: Size 2
Terminal Orientation: Twisted
Mating Tab Width: 3.4 mm / .134 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .25 mm / .01 in
Overall Length: 7.9 mm / .31 in
Magnet Wire Size: 26 - 23 AWG / .4 - .63 mm
Stock Thickness (Magnet Wire Side): .25 mm / .01 in
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: