1394759-1
MAG MATE CONT.MKII
Elevate your wire termination process with the MAG MATE CONT.MKII, a cutting-edge solution from our MAG-MATE series. Featuring IDC Standard termination method and Leaf terminal type, this innovative connector ensures seamless connectivity with magnet wire terminals. Crafted for efficiency and durability, it streamlines your workflow while maintaining high performance standards. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Explore the possibilities in wire termination with this advanced component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394759-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP1394759-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .254 mm / .01 in |
Overall Length: | 7.6 mm / .3 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 3.9 mm / .153 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |