926851-4
MAG-MATE LEAF KONT
Elevate your wire connection game with the MAG-MATE Leaf Kont. This innovative terminal, part of the MAG-MATE series, boasts IDC Standard termination method, ensuring quick and secure installations. Featuring Leaf terminal type, it offers reliable connectivity for a wide range of applications. A must-have for any professional electrician or DIY enthusiast, this terminal is perfect for use with Magnet Wire Terminals. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Explore the world of efficient wire termination with the MAG-MATE Leaf Kont.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926851-4 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP926851-4 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 7.6 mm / .3 in |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |