Introducing the MAG-MATE LACKDRAHTVERBINDER, a cutting-edge solution for efficient wire connectivity. This innovative connector, designed for IDC Standard termination, boasts Poke-In and Solder Post terminal types for versatile installation options. Crafted for use with Magnet Wire Terminals, it ensures reliable and secure connections in a variety of applications. Engineered with RoHS compliance in mind, this connector prioritizes environmental responsibility without compromising on performance. Ideal for professional use in the field or DIY projects at home, it's a must-have component in your toolkit. Upgrade your wire termination process with the MAG-MATE LACKDRAHTVERBINDER and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 969035-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Poke-In, Solder Post
Product: Magnet Wire Terminals
SKU: AMP969035-1
Plating Material: Pre-Tin
Terminal Orientation: Twisted
Material Thickness: .32 mm / .0126 in
Overall Length: 12.2 mm / .48 in
Stock Thickness (Magnet Wire Side): .32 mm / .0126 in
Terminal Height: 12.2 mm / .48 in
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: