964110-1
MAG-MATE KONTAKT
Introducing the MAG-MATE KONTAKT, a cutting-edge solution for reliable and efficient wire terminations. Part of the MAG-MATE series, this terminal boasts IDC Standard termination method, ensuring seamless connectivity for your applications. Designed for convenience and performance, it is the perfect choice for a wide range of projects. With its durable construction and easy installation, the MAG-MATE KONTAKT guarantees a secure connection every time. Rest assured, this product is fully compliant with RoHS standards, reflecting our commitment to sustainability. Upgrade your wire termination process with the MAG-MATE KONTAKT and experience unmatched quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964110-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP964110-1 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .51 mm / .032 in / .02 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 11 mm / .433 in |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 11 mm / .433 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |