925712-2
.140 DIA SOCKET
Enhance your power connector setup with these high-performance 0.140 MATE-N-LOK contact sockets. Designed for secure cable mounting, they ensure reliable power transmission in various applications. Crafted from durable phosphor bronze with pre-tin plating, these contacts offer excellent conductivity and corrosion resistance. With a contact amperage of 17 A and a voltage rating of 250 VAC, they meet rigorous power transfer demands. The crimp termination method guarantees a robust connection, while the straight orientation and locking lance retention type ensure easy and secure assembly. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), these contacts are ideal for appliances and other power-intensive systems. RoHS compliant and lead-free solder capable, they prioritize both performance and environmental responsibility. Whether you're working on a new project or upgrading existing systems, these contact sockets are the perfect choice for efficient and dependable power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925712-2 |
Series: | 0.140 MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 17 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 10 - 14 AWG, 2.1 - 5.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .14 in, 3.56 mm |
Part Aliases: | 0-0925712-2;925712-2 |
SKU: | AMP925712-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2024 | PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |