928343-3
STD-TIMER GEH 3P
Enhance your connectivity with the STD-TIMER GEH 3P housing, designed for RAST 5 IDC connectors. This natural-colored receptacle features a durable PA 6/6 housing material, making it ideal for a variety of applications. With three contacts in a single row, it offers efficient power and signal transmission. The cable mount (free-hanging) design with crimp termination ensures easy installation. Featuring a compact size with an overall height of 12.2mm and length of 15mm, it is suitable for space-restricted environments. The UL 94V-2 material flammability standard ensures safety, while the latch lock type provides secure mating retention. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is reliable in diverse conditions. Perfect for appliances and other electronic devices, this connector complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your PCB connectivity with this high-quality housing, offering convenience and performance in one.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 928343-3 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 12.2 |
Overall Length: | 15 |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 3000 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Interior |
Keying Rib Cavity Number (Between or At): | 1,2 |
Connector Length: | 15 mm, .59 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 1,2 |
Polarizing Rib Location: | 1a |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 928343-3 |
SKU: | AMP928343-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |