1-928343-1
STANDARD TIMER HOUSING
Enhance your connectivity with this standard timer housing from our RAST 5 IDC Connectors series. Designed for power and signal applications, this receptacle housing is crafted from durable PA 6/6 material in a natural color, meeting UL 94V-2 flammability standards. With a cable mount for easy installation, it features a latch lock for secure mating retention. Offering 11 positions with a 5mm pitch, it accommodates wire and cable termination through crimping. Operating flawlessly in a wide temperature range from -55 to 105 °C, this connector is ideal for various appliances. Its keyed mating alignment ensures proper connection, while the interior lock style and mating retention provide added stability. Packaged in a quantity of 800, it is perfect for large-scale projects. Trust in its quality and reliability for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-928343-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 800 |
Lock Type: | Latch |
Number of Positions: | 11 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Interior |
Keying Rib Cavity Number (Between or At): | 2,3 |
Connector Length: | 2.16 in, 55 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 5,6 |
Polarizing Rib Location: | 1b,11b |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-928343-1 |
SKU: | AMP1-928343-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |