928343-7
7P STD-TIMER GEH
Enhance your connectivity with the RAST 5 IDC Connectors. Designed for optimal performance, these receptacles feature a durable PA 6/6 housing in a natural color. With a single row configuration and 7 positions, they offer seamless integration for power and signal applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating within a wide temperature range of -55 to 105°C, these connectors are suitable for various environments. With UL 94V-2 flammability standard compliance and RoHS certification, they guarantee safety and environmental responsibility. Each package contains 1500 connectors, offering convenience for bulk installations. Whether for appliances or other electronic devices, trust in the reliability of these RAST 5 IDC Connectors for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 928343-7 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 1500 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Interior |
Keying Rib Cavity Number (Between or At): | 2&3, 4&5, 6&7 |
Connector Length: | 1.374 in, 35 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 1&2, 5&6 |
Polarizing Rib Location: | None |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 928343-7 |
SKU: | AMP928343-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |