929975-1
BU-KONTAKT 2,5MMD
Enhance your automotive connectivity with our BU-KONTAKT 2.5MMD terminal, designed for optimal performance in demanding environments. This crimp terminal, featuring tin contact plating, ensures secure and reliable connections for wires ranging from 1 to 2.5mm². With an amperage rating of 34A and operating temperature range of -40 to 130°C (-40 to 266°F), it is suitable for a wide range of applications. The F-Crimp design and Locking Lance primary locking feature guarantee easy and durable installation. Perfect for automotive, truck, bus, and off-road usage, this RoHS-compliant terminal meets high industry standards, making it a essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929975-1 |
Amperage: | 34 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP929975-1 |
series: | Round Connector System |
Interface Plating: | Tin (Sn) |
Mating Pin Diameter: | 2.5 mm / .098 in |
Wire Insulation Diameter: | 2.2 - 3 mm / .086 - .118 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |