929975-8

2,5MM SOCKET CONTACT SWS

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our high-performance terminal. Designed for durability in rugged environments, this crimp terminal boasts a tin contact plating and a secure F-Crimp termination method. Its 34 A amperage and wide operating temperature range of -40 to 130°C (-40 to 266°F) ensure reliable performance in any conditions. Featuring a locking lance for added security and a receptacle splice type, it's ideal for a range of wire sizes from 1 to 2.5 mm². Rest assured, this product is RoHS compliant, making it a sustainable choice for your connectivity needs. Trust in its quality for seamless operation in your vehicle's electrical system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929975-8
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929975-8
series:Round Connector System
Interface Plating:Gold (Au)
Mating Pin Diameter:2.5 mm / .098 in
Wire Insulation Diameter:2.2 - 3 mm / .086 - .118 in
Wire Size Search:13 AWG / 14 AWG / 15 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm²
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: