929989-1
1,5MM SOCK CONTACT
Enhance your automotive, truck, bus, or off-road vehicle with these reliable terminals, designed for optimal performance in a range of environments. With a 20 A amperage rating and a tin contact plating, they ensure secure and efficient power transmission. Featuring a convenient F-Crimp design for easy installation onto wires ranging from 0.5 to 1 mm², these terminals are versatile and user-friendly. Their locking lance and receptacle splice type provide added stability and durability, making them a dependable choice for any wiring application. With a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), they can withstand harsh conditions with ease. Rest assured of their quality and compliance with RoHS regulations, offering peace of mind for environmentally conscious users. Elevate your vehicle's connectivity with these essential automotive connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 929989-1 |
Amperage: | 20 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP929989-1 |
series: | Round Connector System |
Interface Plating: | Tin (Sn) |
Mating Pin Diameter: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 1.2 - 2.1 mm / .047 - .082 in |
Wire Size Search: | 17 AWG / 18 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |