929989-8

DIA 1,5MM CONTACT SOCKET ASSY FOR SWS

Enhance your SWS connections with our DIA 1.5mm Contact Socket Assembly, designed for optimal performance in automotive, truck, bus, and off-road applications. This assembly features a 20A amperage rating and a durable tin contact plating, ensuring reliable conductivity even in harsh operating conditions ranging from -40 to 130°C (-40 to 266°F). With a versatile wire size compatibility of .5 to 1mm² and F-Crimp termination method, installation is a breeze. The terminal primary locking feature with Locking Lance technology offers added security, while the receptacle splice type ensures a secure connection. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your terminal connections with this high-quality assembly, perfect for a wide range of automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929989-8
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929989-8
series:Round Connector System
Interface Plating:Gold (Au)
Mating Pin Diameter:1.5 mm / .059 in
Wire Insulation Diameter:1.2 - 2.1 mm / .047 - .082 in
Wire Size Search:17 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: