964274-2

MT2 A REC 1.6 Contact SWS Sn

Enhance your automotive, truck, bus, or off-road vehicle with the MT2 A REC 1.6 Contact SWS Sn. Designed for optimal performance, this receptacle terminal features a secure F-crimp connection method with tin plating for reliable conductivity. With a durable construction and a locking lance for added stability, it ensures a safe and efficient operation even in harsh environments. RoHS compliant and suitable for wire sizes ranging from .5 to 1 mm², it meets industry standards for quality and environmental responsibility. Perfect for a wide range of applications, this terminal is a must-have for any automotive enthusiast or professional.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964274-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP964274-2
series:Micro Timer II
Interface Plating:Tin (Sn)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.6 mm / .063 in
Wire Insulation Diameter:1.4 - 2.1 mm / .055 - .083 in
Wire Size Search:17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Product Change Notice Download
01/24/2022P-21-021779 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Montcada(ES) to a Supplier in Germany follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products.

Product Change Notice Download
03/25/2021P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request Product Change Notice Download