964280-2
JPT A REC 2.8 Contact SRC Sn
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our JPT A REC 2.8 Contact SRC Sn. Engineered for durability and performance, this crimp contact features tin plating for reliable conductivity. With an amperage rating of 30 A and a wire size compatibility of .2 to .5 mm², it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 130°C (-40 to 266°F), it ensures functionality even in extreme conditions. The F-Crimp design and Locking Lance feature provide secure terminations, while the receptacle splice type offers convenience during installation. Compliant with RoHS regulations, it's a sustainable choice for your connector needs. Upgrade to this high-quality terminal for seamless connectivity in your vehicle's electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964280-2 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .2 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP964280-2 |
series: | Junior Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1 - 1.6 mm / .039 - .063 in |
Wire Size Search: | 20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |