929504-3
2X 4P JUN POW TIMGH
Elevate your automotive connectivity with this Junior Power Timer housing designed for female terminals. Featuring two rows with a 5mm (.197 in) pitch and 5.6mm (.22 in) row spacing, this housing ensures efficient signal transmission. Crafted from durable PBT material in sleek black, it offers a secure fit for up to 8 positions. With a 180° cable exit angle and a compact design measuring 1.12 in length, 29.5 mm height, and 16 mm width, this connector is perfect for wire-to-board applications. Its integrated primary locking feature guarantees stability, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your automotive connector setup with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 929504-3 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board |
Length: | 1.12 in |
Cable Exit Angle: | 180° |
Height: | 1.16 in, 29.5 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 929504-3 |
SKU: | AMP929504-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2023 | P-23-024743 - Tooling Replacement. we hereby inform you about a tool replacement of a mold tool for TE product "JUNIOR POWER TIMER HOUSING". Tool build and serial production at the TE Oostkamp. | Download |
02/19/2023 | P-23-023916 - PPQ/MOQ change. For process optimization we will change the PPQ/MOQ for the following PN's: - 929504-1: from 3000 to 2500 pieces - 929504-3: from 1600 to 1400 pieces - 929504-6: from 640 to 560 pieces - 929504-7: from 500 to 450 pieces in the same corrugated box. This is because we will use an automatic packing line which closes the corrugated box instead of a manual operation to close the corrugated box. | Download |
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |