964629-2
CI2 STIFT-GEH 9P
Introducing the CI2 STIFT-GEH 9P Round Connector Housing, designed for male terminals in automotive applications. This polyamide housing features three rows with a .149-inch pitch, facilitating signal connections with precision. With a 180° cable exit angle and compact dimensions of .996 by .657 inches, it offers seamless integration in wire-to-wire setups. The natural body color complements its sleek design, while the integrated primary locking feature ensures secure mating. RoHS compliant, this connector accessory prioritizes environmental responsibility without compromising on performance. Perfect for automotive circuit applications, it's a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964629-2 |
Series: | Round Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .149 in, 3.8 mm |
Row Spacing: | .149 in, 3.8 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 9 |
GPL: | N66 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M117 |
Connector System: | Wire to Wire |
Length: | .996 in |
Cable Exit Angle: | 180° |
Height: | 16.7 mm, .657 in |
Width: | 1.25 in, 32 mm |
Body Color: | Natural |
Serviceable: | No |
Mating Pin Diameter: | .062 in, 1.59 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 964629-2 |
SKU: | AMP964629-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |