Enhance your automotive, truck, bus, or off-road vehicle with the E3 Receptacle Connector Assembly in sleek black. Designed for reliability, this essential component features a dual-row configuration with four positions, offering optimal connectivity. With a low-profile design and a 180° cable exit angle, it ensures efficient cable management in tight spaces. The Round Connector System, known for its durability and performance, guarantees a secure and seamless connection. Perfect for various automotive applications, this connector is a must-have for any maintenance or repair project. Rest assured, it meets all relevant quality standards for your peace of mind. Upgrade your vehicle's electrical system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1337352-1
Color: Black
Series: Round Connector System
Number of Rows: 2
Pitch: .215 in, 5.46 mm
Number of Positions: 4
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1337352-1
Body Material: PA GF
Mating Pin Diameter: 1.5 mm / .059 in
Height: 23.65 mm / .931 in
Length: 16.9 mm / .665 in
Width: 34.5 mm / 1.358 in
UL Flammability Rating: UL 94V-2
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5.75 mm / .226 in
Strain Relief: No
Connector System: Wire-to-Board / Wire-to-Device
Sealable: Yes
Hybrid Connector: No
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 140 °C / -40 - 284 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2014 P-13-009713 - Manufacturing location change. Download