185792-1
180 DEG CAP FOR CORRUGTD TUBE
Enhance cable management with our black Round Connector System Cover. Crafted from durable polyamide with UL 94-HB flammability standard compliance, this accessory includes a strain relief for added protection. Ideal for industrial and commercial transportation applications, it ensures reliable performance in harsh environments with an operating temperature range of -40 to 120°C (-40 to 248°F). With a 180° cable exit angle and compatibility with wire to board or wire-to-device connections, it facilitates easy installation. Each package contains 975 pieces, making it a convenient choice for bulk orders. Stay compliant with RoHS regulations and elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185792-1 |
Color: | Black |
Series: | Round Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 975 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .335 in, 8.5 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 825G-37539;185792-1 |
SKU: | AMP185792-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |