Enhance your automotive connectivity with this high-performance Round Connector System housing designed for female terminals. Its six rows with a 5mm pitch ensure efficient power distribution, while the IP67 and IP69K ratings guarantee protection against environmental elements. Made of durable PBT GF material with UL 94-HB flammability standard compliance, this connector offers reliable operation in industrial and commercial transportation settings. With 31 positions and a 24V DC voltage rating, it's suitable for a wide range of applications. Featuring a 180° cable exit angle and a compact design, it allows for seamless integration. The operating temperature range of -40 to 120°C (-40 to 248°F) ensures performance in various conditions, making it a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1394081-1
Series: Round Connector System
Gender: Housing for female terminals
Number of Rows: 6
Pitch: .197 in, 5 mm
Voltage: 24 V DC
IP Rating: IP67, IP69K
Strain Relief: Add By Accessory
Row Spacing: .217 in, 5.5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 31
GPL: J93
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J653
Connector System: Wire to Wire
Length: 2.591 in
Cable Exit Angle: 180°, Other
Height: 2.591 in, 65.8 mm
Width: 1.709 in, 43.4 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mating Pin Diameter: .059 in, .098 in, 1.5 mm, 2.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1394081-1
SKU: AMP1394081-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: