172129-2
FF 250 PLUG HSG 2P NYLON BLACK
Enhance your cable connections with our FF 250 Plug Housing, a durable and reliable solution for your electronic needs. Crafted from high-quality black nylon, this straight orientation receptacle features 2 positions with a 6mm pitch (.236 in), ensuring a secure fit for your terminals. Ideal for cable mounting, its free-hanging design offers convenience in installation. With ROHS compliance, you can trust in its environmental responsibility. Elevate your connectivity with this essential terminal housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 172129-2 |
Housing Material: | Nylon |
Pitch: | .236 in, 6 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP172129-2 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 28.5 mm / 1.12 in |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0172129-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |