Easily connect wires with our FF 250 PLUG HSG 2P NYLON BLUE terminal housing. Made from durable nylon in a vibrant blue color, this straight receptacle is designed for a 6mm pitch, making it perfect for various applications. The cable mount (free-hanging) style offers convenient installation. With two positions, it provides ample connectivity options. RoHS compliant and high-quality, it ensures reliable performance. Ideal for use in crimp terminal applications, this housing is a must-have for any electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172129-5
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Blue
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172129-5
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:28.5 mm / 1.12 in
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: