969973-7
2x7P HV100 REC. CON, SMD, GOLD, BLISTER
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board Connectors. Designed for industrial applications, these connectors feature a straight orientation and surface mount termination method for seamless integration. With a pitch of 2.54mm, they offer a reliable socket contact type with gold plating for optimal conductivity. Each connector can accommodate 14 positions in a vertical mount orientation, making them ideal for stackable configurations. With RoHS compliance and lead-free solder processes, they meet stringent environmental standards. Trust in the quality and performance of these connectors for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969973-7 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 600 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Application Solder Feature: | Board Standoff |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Part Aliases: | 969973-7 |
SKU: | AMP969973-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |