215447-7

2x7 POS AMPMODU MOD II HDR ACTION PIN

Enhance your PCB assembly with our AMPMODU Headers, featuring a durable thermoplastic housing in a vibrant green hue. With two rows of 14 gold-plated pin contacts, these connectors ensure reliable signal transmission. The Through Hole - Press-Fit termination method offers secure attachment to your circuit board, while the UL 94V-0 flammability standard compliance guarantees safety. Designed for vertical mounting, these headers come in a pack of 2000, perfect for large-scale industrial applications. The nickel underplating and tin-lead PCB contact plating ensure longevity and efficient performance. Trust in the quality and precision of our PCB connectors for seamless integration into your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215447-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2000
Number of Positions: 14
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .158 in, 4 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 215447-7
SKU: AMP215447-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: