5-103326-7
14 MODII HDR DRRA B/A .100CL
Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed to meet CSA LR7189 and UL E28476 standards. With a contact amperage of 3A and a durable thermoplastic housing in sleek black, these right-angle headers offer reliable performance in a variety of industrial applications. Featuring 14 gold-plated contacts in a 2-row configuration, each with a pitch of 2.54mm (.1 in), they ensure secure and efficient signal transmission. The phosphor bronze contact material with nickel underplating guarantees long-lasting durability, while the UL 94V-0 flammability standard compliance provides added safety. Perfect for PCB mounting, these headers come in a pack of 50, ideal for large-scale projects. Trust in their high-quality construction and wide operating temperature range of -65°C to 105°C for seamless performance in any environment. With RoHS compliance and ECCN classification as EAR99, these headers are not only efficient but also environmentally friendly. Elevate your PCB assembly with these AMPMODU Headers, the perfect choice for professional and DIY electronics projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-103326-7 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5421 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-103326-7 |
SKU: | AMP5-103326-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |