5-147279-3
14 MODII HDR DR SFMT B/A T&R LF
Enhance your PCB assembly with our AMPMODU Headers, featuring a straight body orientation and surface mount termination method for seamless integration. Made from durable LCP housing material in a sleek black finish, these headers offer 14 gold-plated pin contacts in a 2-row configuration with a 2.54mm pitch. Designed for industrial applications, they ensure reliable connectivity on your printed circuit board. With a package quantity of 250 and convenient tape & reel packaging, stock up on these essential connectors for your electronic projects. RoHS compliant and boasting standard temperature ratings, they guarantee performance and compliance every time. Elevate your PCB connectivity with our high-quality headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-147279-3 |
Series: | AMPMODU Headers |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Tape & Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Termination Post Tail Length: | .05 in |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 5-147279-3 |
SKU: | AMP5-147279-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019859 - Product Improvement. | Download |