T1310060120-000
H6B-TS-M20
Introducing the H6B-TS-M20, a durable Hood component from our HDC IP65 series. Constructed with high-quality Die Cast Aluminum, this essential connector product ensures reliable performance in demanding industrial environments. Featuring a convenient Side wire entry location and a secure Locking device type, it offers easy installation and enhanced safety. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for use with Rectangular Connector Hoods & Bases, it's a vital component in our comprehensive line of Heavy Duty Power Connector Accessories. Elevate your power connectivity with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310060120-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310060120-000 |
Length: | 60 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2020 | E-20-007968 - Add CE Mark on Enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download |