| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PXPTPU12RAM08ACL010PUR |
| SKU: | BLGPXPTPU12RAM08ACL010PUR |
PXPTPU12RAM08ACL010PUR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin SLPPB35BSO | SLOK+, 8.0MM, RA PLUG, ORG, IP67, 150A | ![]() |
| Bulgin LCA250-38-X | One-hole, standard barrel with window lug, 250 kcmil cable, 3/8 stud hole. | ![]() |
| Bulgin LCA3/0-38-X | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Bulgin LCA4/0-38-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Bulgin LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Bulgin LCB4/0-12-X | One-hole, long barrel lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Bulgin S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | PT-023017-ME - Product Improvement. the Overmoulded Right Angle Male M12 Series connector has been upgraded to reduce the overall footprint of the connector. | Download | |||


