M39029/4-111
CONT PIN
Part Aliases: TE Connectivity | Deutsch 0641-2-1631L
Enhance your connectivity with our meticulously crafted CONT PIN, designed for optimal performance in a variety of applications. Featuring a robust amperage of 13 A, this indispensable component ensures reliable power transmission. Its Crimp termination method guarantees secure and efficient installation, while the 16-sized Pin contact offers seamless compatibility. With Aerospace Defense & Marine-grade Gold plating in the contact mating area, you can trust in its durability and conductivity. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with the CONT PIN.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch M39029/4-111 |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Size: | 16 |
Contact Type: | Pin |
GPL: | JD8 |
Contact Mating Area Plating: | Gold |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB52 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Part Aliases: | 0641-2-1631L |
SKU: | DCHM39029/4-111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |