Enhance the functionality of your Timer Connector System with the ABDECKKAPPE F42P, a durable and reliable cover designed for secure cable exits. Crafted from black PBT GF material with UL 94-HB flammability standard compliance, this accessory offers excellent protection and strain relief. Featuring 42 positions and a 90° cable exit angle, it ensures efficient connectivity in automotive applications. With an operating temperature range of -40 to 140°C (-40 to 284°F) and RoHS compliance, it guarantees performance and environmental responsibility. Upgrade your Wire to Board or Wire-to-Device setup with this essential component, ideal for automotive connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965643-1
Color:Black
Series:Timer Connector System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:PBT GF
Number of Positions:42
GPL:N06
Packaging:Carton
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Automotive
Product Code:M236
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:12.7 mm, .5 in
Standards Met:UL 94-HB
Material Flammability Standard:UL 94-HB
Part Aliases:965643-1
SKU:AMP965643-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/04/2021P-20-019651 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. Download
01/23/2018P-17-015058 - Consolidation of distribution centers.Download