M39029/5-115
CONT SOC ASSY
Part Aliases: TE Connectivity | Deutsch 100503L
Enhance your connectivity with this high-performance CONT SOC ASSY, designed for aerospace, defense, and marine applications. Featuring a gold-plated contact mating area and termination method, this socket assembly ensures reliable and efficient power transmission. With a contact size of 20 and an amperage rating of 7.5 A, it is suitable for a wide range of electronic systems. RoHS compliant and lead-free solder capable, it meets stringent environmental and quality standards. Upgrade your connectors with this essential component for seamless operation in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch M39029/5-115 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Size: | 20 |
Contact Type: | Socket |
GPL: | JD8 |
Contact Mating Area Plating: | Gold |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB54 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Part Aliases: | 100503L |
SKU: | DCHM39029/5-115 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |