| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318332-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .75 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1318332-1 |
1318332-1
| Heilind Number: | AMP1318332-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318332-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our high-performance terminals, designed for top-notch connectivity and reliability. With an amperage rating of 6A, these terminals ensure efficient power transmission. Featuring a crimp termination method and tin contact plating, they guarantee secure and durable connections, even in harsh environments with operating temperatures ranging from -40°C to 120°C (-40°F to 248°F). Suitable for wire sizes ranging from 0.75mm² to 1.25mm², these terminals can accommodate various applications with ease. The F-Crimp design and primary locking feature ensure easy installation and a snug fit. Rest assured, these RoHS-compliant terminals meet stringent environmental standards. Upgrade your vehicle's connectivity with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794275-1 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download | |||


