| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1966ABLKBLKEFGRN |
| Series: | R1966 |
| Amperage: | 15 A |
| Mount Type: | Panel Mount, Snap-In |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Switch Type: | Rocker |
| Switch Operation: | On - Off |
| Part Aliases: | M301101 |
| SKU: | ESWR1966ABLKBLKEFGRN |
R1966ABLKBLKEFGRN
| Heilind Number: | ESWR1966ABLKBLKEFGRN |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1966ABLKBLKEFGRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1966ABLKBLKEFGRN, a high-performance rocker switch designed for precision control in electronic applications. Part of the R1966 series, this switch boasts a sleek panel mount, snap-in design for easy installation. With a 15A amperage and 125VAC rated voltage, it guarantees reliable operation. The concave actuator shape ensures comfortable usage, while the SPST contact configuration offers straightforward On-Off functionality. Featuring quick connect termination and a rectangular panel cut-out diameter of 19.2mm x 13mm, it's ideal for various panel mounting setups. Operating flawlessly in temperatures ranging from -30°C to 65°C, this switch is built to withstand harsh environments. Trust in the R1966ABLKBLKEFGRN for seamless and efficient switching performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| E-Switch 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| E-Switch 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| E-Switch 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| E-Switch 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| E-Switch 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| E-Switch 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| E-Switch 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| E-Switch 770522-2 | SL156 RECEPT AUNI/PHBZ L/P | ![]() |
| E-Switch 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| E-Switch 19007-0015 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| E-Switch 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| E-Switch 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| E-Switch 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |


