| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 6000 |
| SKU: | HEY6000 |
6000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1744144-1 | Tin (Sn), Socket Contact, 22 – 18 AWG, 600 VAC, .33 – .82 mm² Wire, Crimp, Phosphor Bronze, Power, -55 – 105 °C [-67 – 221 °F], Economy Power | ![]() |
| HEYCO Products 1744201-1 | EP-II CONTACT LANCELESS, 20-16 | ![]() |
| HEYCO Products 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| HEYCO Products 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| HEYCO Products 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| HEYCO Products 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| HEYCO Products 63609-1 | FASTON 250 RECEPTACLE 22-18 AWG BR | ![]() |
| HEYCO Products 1824 | Heyco® RDD Lockit™ Strain Relief Bushings - Right Angle, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| HEYCO Products 42815-0012 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Gold (Au) | ![]() |
| HEYCO Products 50752-8200 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG | ![]() |
| HEYCO Products PNF10-14R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, 1/4" stud size. | ![]() |


