PNF10-14R-2K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 – 10 AWG, 1/4" stud size.
Enhance your electrical connections with our high-quality Ring Terminal. Designed for optimal performance, this 12-10 AWG terminal features a durable copper construction with a tin-plated finish for corrosion resistance. The nylon insulation and funnel entry make installation easy and secure, while the 1/4" stud size ensures a reliable connection. With a voltage rating of 600 kV, it meets stringent safety standards. Perfect for a wide range of applications, this terminal is a must-have for any electrical project. Rest assured, it is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Upgrade your terminals with this top-notch solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF10-14R-2K |
Voltage: | 600 kV |
Material: | Copper |
Insulation Material: | Nylon |
Wire Insulation Diameter: | .15 in, 3.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
Part Aliases: | MS25036-157 |
SKU: | PANPNF10-14R-2K |
Supplier Product: | Ring Terminals |
CSA Temperature Rating: | 221 |
Overall Length mm: | 30.7 (mm) |
Insulation Diameter mm: | 5.7 (mm) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Overall Width mm: | 13.2 (mm) |
Wire Strip Length mm: | 8.7 (mm) |
Finish Coating: | Tin-Plated |
Stud Hole Size In: | 29/100 (In.) |
Overall Length In: | 1.21 (In.) |
Tongue Width In: | 0.52 (In.) |
Insulation Diameter In: | 0.23 (In.) |
Minimum Wire Insulation Diameter In: | 0.23 (In.) |
Tongue Width mm: | 13.2 (mm) |
Overall Width In: | 0.52 (In.) |
Color Code: | Yellow |
Wire Strip Length In: | 0.34 (In.) |
Stud Hole Size mm: | 7.4 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Minimum Wire Insulation Diameter mm: | 5.7 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download |