| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3234GBC |
| SKU: | HEYM3234GBC |
M3234GBC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |
| HEYCO Products 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| HEYCO Products 27E892 | 27E892=SOCKET,KRPA,11,OCTAL,PO | ![]() |
| HEYCO Products 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 3259 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/8 | ![]() |
| HEYCO Products 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products EGG.2K.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products FL12X12LG-A | Panduct® type FL flexible wiring duct, 12.5mm W x 12.5mm H, 19.7" length, flexible polypropylene, adhesive, light gray. | ![]() |
| HEYCO Products FL25X25LG-A | Panduct® type FL flexible wiring duct, 25.0mm W x 25.0mm H, 19.7'' length, flexible polypropylene, adhesive, light gray. | ![]() |
| HEYCO Products PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


