| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62-EP2428PCF |
| Series: | DF62 |
| SKU: | HIRDF62-EP2428PCF |
DF62-EP2428PCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1586359-8 | 08P MINIUMNL GANG WIRE SEAL DR | ![]() |
| Hirose 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| Hirose 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |
| Hirose 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Hirose 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| Hirose 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Hirose 172952-0401 | Micro-Fit TPA Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 503149-0800 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 8 Circuits, Natural | ![]() |
| Hirose ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| Hirose DWP-125-1/2-2-STK | NB14842001 | ![]() |
| Hirose VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Hirose VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


