| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHLP-10V-S-B |
| SKU: | JSTSHLP-10V-S-B |
SHLP-10V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| JST 130008 | PIDG, RING, 22-16 5MM | ![]() |
| JST 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| JST 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| JST 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| JST 108-0303-001 | BANANA PLUG INSULATED SOLDLESS TAPERD BLK HNDLE NICKEL | ![]() |
| JST 03-09-1064 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| JST 08-70-1031 | SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | ![]() |
| JST 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| JST 501330-1000 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 10 Circuits, White | ![]() |
| JST 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| JST PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST SST4H-L | Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package. | ![]() |


