02-06-1131
Cut Strip - 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel
Enhance your crimping projects with this meticulously crafted Cut Strip terminal, featuring a 1.57mm diameter and designed for a seamless fit with Standard .062 Pin and Socket connectors. Part of the highly reliable Series 1855, this Female terminal boasts a durable Tin (Sn) Plated Brass Contact, suitable for use with 24-30 AWG wires. Conveniently packaged on a reel, it ensures efficiency and ease of use in high-volume assembly tasks. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connector needs. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-1131 |
Series: | 1855 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Tin |
SKU: | MOL02-06-1131.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2021 | 509196 - Packaging Method/Quantity Changing. DU change for the .062" terminals. standardizing DU values to align with packaging standards and ensure product quality. | Download |