39-00-0182

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG

Part Aliases: Molex 0039000182   Molex 5556-PBGSPL  
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Crafted with meticulous attention to detail, this terminal features Selective Gold (Au) plating over Phosphor Bronze for optimal conductivity and durability. Suitable for 18-24 AWG wires, it ensures seamless performance in a variety of applications. With a current rating of 9A and a voltage tolerance of 600V, it guarantees reliable power transmission. This terminal, designed for both Wire to Wire and Wire to Board connections, is RoHS compliant, meeting high industry standards for environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0182
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Mating Cycles:30
Contact Termination Plating Thickness:.762 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.3 - 3.1 mm
Part Aliases:0039000182 5556-PBGSPL
SKU:MOL39-00-0182

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: