08-70-0103

2.50mm Pitch SPOX Crimp Terminal 5241, Bag

Part Aliases: Molex 0008700103   Molex 5241TL  
Introducing our Mini-Latch Male Connector, part of the 5241 series. This versatile component, with a 3A amperage rating, is designed for seamless wire-to-wire connections in various circuit applications. Featuring a durable brass construction with tin plating, it ensures reliable signal transmission. The crimp or compression termination method accommodates 24-28 AWG wire sizes, making it suitable for a range of projects. With RoHS compliance and a 30-cycle mating lifespan, this connector guarantees both performance and environmental responsibility. Perfect for applications requiring compact yet robust connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-70-0103
Series:5241 - Mini-Latch
Amperage:3 A
Connector Type:Mini-Latch
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.15 - 1.9 mm
Part Aliases:0008700103 5241TL
SKU:MOL08-70-0103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: