08-70-1039
2.50mm Pitch SPOX Wire-to-Board Crimp Terminal, Reel
Enhance connectivity in your electronic applications with our Mini-SPOX Female Connector. Part of the 5263 series, this versatile component offers reliable signal transmission through its crimp or compression termination method. Crafted with high-quality phosphor bronze and tin plating, it ensures optimal performance and durability. Suitable for wire sizes ranging from 24 to 28 AWG, it accommodates various applications with ease. ROHS compliant and featuring a tin plating thickness of .914 µm, this connector guarantees both quality and environmental responsibility. Whether for prototyping or production, streamline your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-70-1039 |
Series: | 5263 - Mini-SPOX |
Connector Type: | Mini-SPOX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Part Aliases: | 0008701039;5263PBT |
SKU: | MOL08-70-1039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2019 | 507239 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |
12/15/2016 | 501171 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |