09-48-1034

KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 3 Circuits

Efficiently connect power sources with the KK 396 PC Board Connector, designed for seamless integration in your electronic assemblies. This right-angle connector features a durable polyester body and three circuits for reliable performance. With a 5A amperage rating and 250V voltage capacity, it ensures robust power transmission. The phosphor bronze contacts with 5.00µm tin plating guarantee secure and stable connections, while the through-hole termination method simplifies installation. Its tray packaging and UL certification make it easy to use in various applications with confidence. Ideal for board-to-board setups, this connector is RoHS compliant, offering a sustainable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-1034
Color: Natural
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.68 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 3
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009481034;A-41815-0003
SKU: MOL09-48-1034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/01/2018 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download